VishaySA2M-E3/5ATRectifiers

Diode Switching 1KV 2A 2-Pin SMA T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode SA2M-E3/5AT rectifier from Vishay. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 55 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Total In Stock: 52,723 parts

Regional Inventory: 7,723

    Total$0.22Price for 1

    7,723 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      7499
      Country Of origin:
      Taiwan
         
      • Price: $0.2200
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Taiwan
      • In Stock: 223 parts
      • Price: $0.2200
    • (7500)

      Ships tomorrow

      Increment:
      7500
      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7,500 parts
      • Price: $0.0434
    • (7500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      5 weeks
      • In Stock: 45,000 parts
      • Price: $0.0305

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.