VishaySA170A-E3/73Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 170V 500W 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 189 | |
| 275 | |
| 170 | |
| 3.5 | |
| 70 | |
| 1.8 | |
| 1 | |
| 1 | |
| 500 | |
| -55 | |
| 175 | |
| Commercial | |
| 3000 | |
| 0.432 | |
| Ammo | |
| Diameter | 3.5(Max) |
| Mounting | Through Hole |
| Package Length | 6.55(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

