YAGEOSA16A/BTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 16V 500W 2-Pin DO-15 Box
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 17.8 | |
| 26 | |
| 16 | |
| 19.6 | |
| 1 | |
| 1 | |
| 500(Min) | |
| -55 | |
| 150 | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 7.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

