10-25% Off
KYOCERA AVX Components CorporationSA111E104MARCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 100V Z5U 20% Axial 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 100VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| 3.05 X 4.32 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.445 | |
| 3.05(Max) | |
| 4.32(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

