KYOCERA AVX Components CorporationSA101A471JAKCapacitor Ceramic Multilayer
Cap Ceramic 470pF 100V C0G 5% Axial 125°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 5% | |
| 100VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.54 X 4.32 | |
| -55 | |
| 125 | |
| 0.445 | |
| 2.54(Max) | |
| 4.32(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

