KYOCERA AVX Components CorporationSA055E473ZARCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 50V Z5U -20% to 80% Axial 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| -20% to 80% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.3 X 3 | |
| 10 | |
| 85 | |
| Tape and Reel | |
| 0.445 | |
| 2.3(Max) | |
| 3(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

