KYOCERA AVX Components CorporationSA051C102KAACapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 100V X7R 10% Axial 125°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.24.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.3 X 3 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.445 | |
| 2.3(Max) | |
| 3(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

