NXP SemiconductorsS9S12XS256J0MAEMicrocontrollers - MCUs
MCU 16-bit HCS12X CISC 256KB Flash 5V Automotive AEC-Q100 64-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| S12X | |
| CISC | |
| HCS12X | |
| S12 | |
| 40 | |
| 40 | |
| 16 | |
| Flash | |
| 256KB | |
| 12KB | |
| 8KB | |
| Yes | |
| CAN/SCI/SPI | |
| 44 | |
| 12 | |
| 8 | |
| 1 | |
| 8/8 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| CAN Controller | |
| 3.13 | |
| 5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

