NXP SemiconductorsS9S12G128AMLHMicrocontrollers - MCUs
MCU 16-bit S12 CISC 128KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| S9S12G128AMLH | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| S12 | |
| CISC | |
| S12 | |
| S12 | |
| 25 | |
| 25 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| 256KB | |
| Yes | |
| CAN/SCI/SPI | |
| 54 | |
| 1 | |
| 1 | |
| 12 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| CAN Controller | |
| 3.13 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

