25-50% Off
NXP SemiconductorsS9KEAZN32ACLCMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| KEA | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 32KB | |
| 4KB | |
| Yes | |
| I2C/SPI/UART | |
| 28 | |
| 4 | |
| 3 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

