NKK SwitchesS9AWFSwitch Toggle
Switch Toggle ON OFF (ON) SPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Medium Capacity | |
| Round Lever | |
| SPDT | |
| ON OFF (ON) | |
| Threaded | |
| 20@30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 30000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 3 | |
| 11.7 | |
| Panel | |
| Panel | |
| IP67 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 30 | |
| 12.5 | |
| 18 | |
| 18 | |
| 30 | |
| 18 | |
| 59.7 |
Using this medium capacity S9AWF toggle switch from NKK Switches is ideal for toggling the power of your applications. It has a SPDT configuration. This device has a maximum current rating of 20 A @ 30VDC. This toggle switch has an operating temperature range of -10 °C to 70 °C. The S9AWF toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 30 mm long, 59.7 mm tall and 18 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

