NXP SemiconductorsS912ZVMC12F3WKHMicrocontrollers - MCUs
MCU 16-bit S12Z CISC 128KB Flash 5V 64-Pin HLQFP EP Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| S12 | |
| CISC | |
| S12Z | |
| S12 | |
| 50 | |
| 50 | |
| 16 | |
| Flash | |
| 128KB | |
| 8KB | |
| Yes | |
| CAN/SCI/SPI | |
| 31 | |
| 1 | |
| 6 | |
| 2 | |
| 9/9 | |
| 12/12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 20 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

