NXP SemiconductorsS912ZVL96F0VLFMicrocontrollers - MCUs
MCU 16-bit S12Z CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| S12 | |
| CISC | |
| S12Z | |
| S12 | |
| 32 | |
| 32 | |
| 16 | |
| Flash | |
| 64KB | |
| 4KB | |
| CAN/I2C/SCI/SPI | |
| 34 | |
| 2 | |
| 1 | |
| 10/10 | |
| 10/12 | |
| 1 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 3.13 | |
| 3.3|5 | |
| 18 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

