NXP SemiconductorsS912XEG384AVAGRMicrocontrollers - MCUs
MCU 16-bit HCS12X RISC 384KB Flash 1.8V/2.8V/5V Automotive AEC-Q100 144-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| HCS12X | |
| RISC | |
| HCS12X | |
| HCS12X | |
| 50 | |
| 50 | |
| 16 | |
| Flash | |
| 384KB | |
| 24KB | |
| 4MB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 119 | |
| 1 | |
| 16 | |
| 8 | |
| 8 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 5 | |
| 0 | |
| 1 | |
| 4 | |
| No | |
| No | |
| CAN Controller | |
| 1.72|2.7|3.13 | |
| 1.8|2.8|5 | |
| 1.98|2.9|5.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

