NXP SemiconductorsS912XD256F1CAARMicrocontrollers - MCUs
MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP T/R
| Compliant | |
| 3A991a.2. | |
| LTB | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| HCS12X | |
| CISC | |
| HCS12X | |
| S12 | |
| 80 | |
| 80 | |
| 16 | |
| Flash | |
| 256KB | |
| 16KB | |
| 4MB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 59 | |
| 2 | |
| 8 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| CAN Controller | |
| 2.35|3.15 | |
| 2.5|5 | |
| 2.75|5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 80 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

