NXP SemiconductorsS908GR32AE1CFUERMicrocontrollers - MCUs
MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V Automotive AEC-Q100 64-Pin PQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.31.00.15 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| HC08 | |
| CISC | |
| HC08 | |
| HC08 | |
| 8 | |
| 8 | |
| 8 | |
| Flash | |
| 32KB | |
| 1.5KB | |
| 64KB | |
| Yes | |
| SCI/SPI | |
| 53 | |
| 2 | |
| 1 | |
| 1 | |
| 24 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| No | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 14.1(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

