LittelfuseS8X8ES2Silicon Controlled Rectifiers - SCRs
Thyristor SCR 800V 10A 3-Pin TO-92 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 75(Min) | |
| 50 | |
| 0.8 | |
| 0.05 | |
| 10 | |
| 5 | |
| 800 | |
| 5(Min) | |
| 1.7@1.6A | |
| 800 | |
| 0.51 | |
| 0.003 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

