OmronS8VS48024AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 20A 480W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 20 | |
| 480 | |
| 85 | |
| 264 | |
| 80 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1.5% | |
| 7.4 | |
| 47 to 63 | |
| -10/15 | |
| 89(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 310mV(Max) | |
| No | |
| 1700 | |
| Mounting | DIN Rail |
| Package Height | 119.5 |
| Package Width | 150 |
| Package Length | 127.2 |
| PCB changed | 9 |
| 9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
