OmronS8VS-09024AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 3.75A 90W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| White | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.75 | |
| 90 | |
| 85 | |
| 264 | |
| 80 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1.5% | |
| 2.3 | |
| 47 to 450 | |
| -10/15 | |
| 85(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 250mV(Max) | |
| No | |
| 490 | |
| Mounting | DIN Rail |
| Package Height | 119.5 |
| Package Width | 50 |
| Package Length | 110.3 + 11(Max) |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
