OmronS8VM-10024CDAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 4.5A 100W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 4.5 | |
| 100 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 1.4 | |
| 47 to 63 | |
| 82(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 0.75%(Max) | |
| No | |
| Mounting | Bracket |
| Package Height | 33 + 3.5(Max) mm |
| Package Width | 87.9 mm |
| Package Length | 174.5 + 17.6(Max) mm |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
