Reduced Price
OmronS8VM-10012CDAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 8.5A 100W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 8.5 | |
| 100 | |
| 85 | |
| 100|240 | |
| 264 | |
| 3000VAC | |
| 0.4% | |
| 0.8% | |
| 1.4 | |
| 47 to 63 | |
| ±20 | |
| 81(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1.5%(Max) | |
| No | |
| Mounting | DIN Rail |
| Package Height | 36.6 |
| Package Width | 89.9 |
| Package Length | 193.5 |
| PCB changed | 8 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
