OmronS8VM-01524CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 0.65A 15W 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.65 | |
| 15 | |
| 85 | |
| 240|100 | |
| 264 | |
| 3000VAC | |
| 0.4% | |
| 0.8% | |
| 0.5 | |
| 47 to 63 | |
| ±20 | |
| 80(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1%(Max) | |
| No | |
| Mounting | DIN Rail |
| Package Height | 80.5 + 17.6(Max) mm |
| Package Width | 33.5 mm |
| Package Length | 84.5 mm |
| PCB changed | 5 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
