OmronS8VM-01512CDAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 1.3A 15W 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.3 | |
| 15 | |
| 85 | |
| 100|240 | |
| 264 | |
| 3000VAC | |
| 0.4% | |
| 0.8% | |
| 0.5 | |
| 47 to 63 | |
| ±20 | |
| 78(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 1.5%(Max) | |
| No | |
| Mounting | DIN Rail |
| Package Height | 80.5 + 17.6(Max) |
| Package Width | 33.5 |
| Package Length | 84.5 |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
