Reduced Price
OmronS8VK-X09024A-EIPAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 3.75A 90W 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3.75 | |
| 90 | |
| 85 | |
| 264 | |
| 90 | |
| 350 | |
| 3000VAC | |
| 0.5% | |
| 1.5% | |
| 1.7(Typ) | |
| 47 to 450 | |
| 97(Typ) | |
| No | |
| Spring Clamp Connector | |
| Spring Clamp Connector | |
| Yes | |
| 300mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 350 | |
| Mounting | DIN Rail |
| Package Height | 94.7 |
| Package Width | 55 |
| Package Length | 92.3 |
| PCB changed | 10 |
| 10 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

