OmronS8VK-X06024-EIPAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.5A 60W 10-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 264 | |
| 90 | |
| 350 | |
| 3000VAC | |
| 0.5% | |
| 1.5% | |
| 1.1(Typ) | |
| 47 to 450 | |
| 86(Typ) | |
| No | |
| Spring Clamp Connector | |
| Spring Clamp Connector | |
| Yes | |
| 110mV(Max) | |
| No | |
| -40 | |
| 70 | |
| 250 | |
| Mounting | DIN Rail |
| Package Height | 94.7 |
| Package Width | 40 |
| Package Length | 92.3 |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

