OmronS8VK-G24048AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 5A 240W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 5 | |
| 240 | |
| 85 | |
| 264 | |
| 90 | |
| 350 | |
| 3000VAC | |
| 2.4(Typ) | |
| 92(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 350mV | |
| No | |
| -40 | |
| 70 | |
| 900 | |
| Mounting | DIN Rail |
| Package Height | 129.7 |
| Package Width | 60 |
| Package Length | 151 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
