OmronS8VK-G24024AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10 | |
| 240 | |
| 85 | |
| 264 | |
| 90 | |
| 350 | |
| 3000VAC | |
| 0.4% | |
| 0.8% | |
| 2.4(Typ) | |
| 47 to 63 | |
| -10/15 | |
| 92(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 180mV | |
| No | |
| -40 | |
| 70 | |
| 900 | |
| Mounting | DIN Rail |
| Package Height | 129.7 |
| Package Width | 60 |
| Package Length | 151 |
| PCB changed | 8 |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

