OmronS8VK-G06024AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 264 | |
| 90 | |
| 350 | |
| 3000VAC | |
| 0.4% | |
| 0.8% | |
| 1.1(Typ) | |
| 47 to 450 | |
| -10/15 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV | |
| No | |
| -40 | |
| 70 | |
| 260 | |
| Mounting | DIN Rail |
| Package Height | 94.7 |
| Package Width | 32 |
| Package Length | 111 |
| PCB changed | 8 |
| 8 |
Ensure your electronic devices operate by using this S8VK-G06024 AC to DC power supply from Omron. It has a voltage of 1 V and maximum output power of 0.084 W. This part can handle a current up to 12 A.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
