OmronS8VK-G01505AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 3A 15W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 3 | |
| 15 | |
| 85 | |
| 264 | |
| 90 | |
| 350 | |
| 3000VAC | |
| 0.32(Typ) | |
| 77(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 60mV | |
| No | |
| -40 | |
| 70 | |
| 150 | |
| Mounting | DIN Rail |
| Package Height | 94.7 |
| Package Width | 22.5 |
| Package Length | 91 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
