OmronS8FS-G15012CDAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 13A 150W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 13 | |
| 150 | |
| 85 | |
| 264 | |
| 80 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 3(Typ) | |
| 47 to 450 | |
| 87(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 110mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 500 | |
| Mounting | DIN Rail |
| Package Height | 100.9 |
| Package Width | 39.2 + 5(Max) |
| Package Length | 197 |
| PCB changed | 9 |
| 9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

