50-75% Off
OmronS8FS-G15015CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 10A 150W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 10 | |
| 150 | |
| 85 | |
| 264 | |
| 80 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 3(Typ) | |
| 47 to 450 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 500 | |
| Mounting | Screw|Chassis |
| Package Height | 97 |
| Package Width | 38 |
| Package Length | 173.3 |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

