Reduced Price
OmronS8FS-G05015CAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 3.5A 50W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 3.5 | |
| 50 | |
| 85 | |
| 264 | |
| 80 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.1(Typ) | |
| 47 to 450 | |
| 88(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 40mV(Max) | |
| No | |
| -20 | |
| 70 | |
| 300 | |
| Mounting | Screw|Chassis |
| Package Height | 97 |
| Package Width | 36 |
| Package Length | 113.3 |
| PCB changed | 7 |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

