| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 14 | |
| 75 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.4(Typ) | |
| 47 to 450 | |
| 77(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -20 | |
| 60 | |
| 350 | |
| Mounting | DIN Rail |
| Package Height | 38 |
| Package Width | 97 |
| Package Length | 159 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

