| EU RoHS | Compliant |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Maximum Active Power (W) | 480 |
| Output Voltage (V) | 24 |
| Typical Input Voltage (V) | 24 |
| Input Voltage Range (V) | 23 to 28 |
| Input Connector Type | Push-In Terminal Block |
| Output Connector Type | Push-In Terminal Block |
| Backup Time (min) | 6 |
| Battery Recharge Time (h) | 8 |
| Battery Voltage Rating (VDC) | 25.2 |
| Typical Battery Capacity (Ah) | 3.9 |
| Data Lines Connector | RJ45 |
| Interface | RS-232C/USB |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 55 |
| Mounting | DIN Rail |
| Package Height | 130.4 |
| Package Width | 44 |
| Package Length | 120.9 |