NKK SwitchesS831Switch Toggle
Switch Toggle ON None OFF 3PST Round Lever Screw Lug 30A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Capacity | |
| Round Lever | |
| 3PST | |
| ON None OFF | |
| Threaded | |
| 30@250VAC 30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Chrome | |
| 22 | |
| 3 | |
| 14.5 | |
| Panel Mount with Threads | |
| Screw Lug | |
| 6 | |
| 12 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 42 | |
| 12 | |
| 43 | |
| 34 | |
| 42 | |
| 43 | |
| 68 |
Use this high capacity S831 toggle switch from NKK Switches as a way to toggle the power on one of your components. It has a 3PST configuration. This device has a maximum current rating of 30 A @ 250VAC 30VDC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S831 toggle switch has a screw lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 42 mm long, 68 mm tall and 43 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

