Infineon Technologies AGS80KS2563GABHA020DRAM Chip
256 Mb Self-Refresh Dynamic RAM with Octal SPI Interface Automotive AEC-Q100
| Compliant | |
| 3A991.b.2 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | Yes |
| PPAP | Yes |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
