C&KS802C21S207QSwitch Slide

Switch Slide ON ON DPDT Top Slide 15A 250VAC Quick Connect Panel Mount Bulk

This S802C21S207Q slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 65 °C. The S802C21S207Q slide switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 17.27 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.