JST Mfg. Co., Ltd.S7B-PH-K-S(LF)(SN)Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 7 POS 2mm Solder RA Side Entry Thru-Hole Box

As an added safety precaution, the shrouded S7B-PH-K-S (LF)(SN) header connector from JST Corporation will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. Its pitch is 2 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 2 A. This connector has an operating temperature of -25 to 85 °C. S7B-PH-K-S (LF)(SN) is housed in white polyamide 6/6. It uses the solder termination method. This product is 15.9 mm long, 4.8 mm tall and 7.6 mm deep.

2,204 parts: Ships in 2 days

    Total$0.24Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2305+
      Manufacturer Lead Time:
      27 weeks
      • In Stock: 2,204 parts
      • Price: $0.2439

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.