NKK SwitchesS7ALSwitch Toggle
Switch Toggle ON OFF ON DPDT Locking Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Medium Capacity | |
| Locking Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 20@125VAC 30VDC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 25000 | |
| 50000 | |
| Chrome | |
| 26.4 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 6 | |
| 5.7 | |
| Panel | |
| Panel | |
| IP67 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 31.2 | |
| 17 | |
| 18.6 | |
| 20 | |
| 31.2 | |
| 18.6 | |
| 69.1 |
This medium capacity S7AL toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 125VAC 30VDC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S7AL toggle switch has a solder lug termination style. This product is 31.2 mm long, 69.1 mm tall and 18.6 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

