SwitchcraftS766KConnector Power

Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port

The best way to get minimal losses of power in your circuit is by operating it with the S766K power connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with tin. This connector has a single port. It has a female type gender. It has a straight body orientation. S766K is housed in plastic. This device has a maximum current rating of 5 A. It has 2 terminals. This product is 45.72 mm long with a diameter of 10.5 mm.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $5.678
    1. 1+$5.678
    2. 500+$5.316
    3. 1000+$4.935
    4. 5000+$4.744

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.