Aker TechnologyS75005T-14.7456-X-15-RSMD Crystal Oscillators
Oscillator XO 14.7456MHz ±50ppm 15pF HCMOS 55% 5V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 14.7456 | |
| ±50 | |
| ±3 | |
| 15 | |
| 55 | |
| HCMOS | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) mm |
| Package Width | 5.2(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

