Infineon Technologies AGS70KL1283DPBHI020PSRAM
PSRAM Sync Single Port 128M-bit 16M x 8 36ns 24-Pin BGA Tray
| Compliant | |
| 3A991.b.2 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| 128M | |
| 16M | |
| 8 | |
| DDR | |
| 23 | |
| 1 | |
| Synchronous | |
| 36(Min) | |
| 166 | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
