Infineon Technologies AGS70GL02GS12FHVV23Flash
NOR Flash Parallel 3V/3.3V 2G-bit 128M x 16 120ns 64-Pin FBGA T/R Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Yes |
| NOR | |
| 2G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 27 | |
| 128Kbyte x 2048 | |
| 16Words/32byte | |
| 16 | |
| 128M | |
| Yes | |
| Asynchronous | |
| 120 | |
| 30 | |
| 35 | |
| 65nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 60 | |
| 100 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| No | |
| Yes | |
| 100000(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) - 0.4(Min) mm |
| Package Width | 11 mm |
| Package Length | 13 mm |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
