| Compliant | |
| 3A991.b.1.a | |
| Active | |
| EA | |
| NOR | |
| 1G | |
| Sectored | |
| Symmetrical | |
| 32 | |
| 256Kbyte x 512 | |
| 512byte | |
| 8 | |
| 128M | |
| Yes | |
| Synchronous | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 to 3.6 | |
| 100 | |
| 100 | |
| -40 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
