LittelfuseS6X8BS1RPSilicon Controlled Rectifiers - SCRs
NEW DEVICE SERIES OFFERS HIGH STATIC DV/DT AND LOWER TURN OFF (TQ) SENSITIVE SCR WITH ITS SMALL DIE PLANAR CONSTRUCTION DESIGN
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.8 | |
| 0.005 | |
| 10 | |
| 5 | |
| 600 | |
| 5(Min) | |
| 1.7@1.6A | |
| 600 | |
| 0.51 | |
| 0.003 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.6(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
