LittelfuseS6X8BBSRPSilicon Controlled Rectifiers - SCRs
Thyristors 0.8 Amp Sensitive SCRs
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 0.8 | |
| 0.2 | |
| 12 | |
| 10 | |
| 600 | |
| 8(Min) | |
| 1.7@1.6A | |
| 600 | |
| 0.51 | |
| 0.005 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

