Infineon Technologies AGS6J342AJSBSE20000Microcontrollers - MCUs
MCU 32-bit ARM Cortex R5F RISC 1200KB Flash 3.3V/5V 176-Pin TEQFP EP Tray
| Compliant | |
| 5A992.c | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| T1G | |
| RISC | |
| ARM Cortex R5F | |
| ARM | |
| 132 | |
| 132 | |
| 32 | |
| Flash | |
| 1200KB | |
| 140KB | |
| Yes | |
| CAN/I2C | |
| 151 | |
| 3 | |
| 1 | |
| 64 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 14 | |
| 0 | |
| 6 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1530 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 24 |
| Package Length | 24 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | TEQFP EP |
| 176 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
