Infineon Technologies AGS6J32GELTNSC20000Microcontrollers - MCUs
MCU 32-bit ARM Cortex R5F RISC 4MB Flash 3.3V/5V 216-Pin TEQFP EP Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Obsolete-Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| ARM Cortex R5F | |
| ARM | |
| 240 | |
| 240 | |
| 32 | |
| Flash | |
| 4MB | |
| 512KB | |
| CAN/Ethernet/I2S/SPI | |
| 17 | |
| 1 | |
| 50 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 4 | |
| 1 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 3300 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 24 |
| Package Length | 24 |
| PCB changed | 216 |
| Standard Package Name | QFP |
| Supplier Package | TEQFP EP |
| 216 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
