Infineon Technologies AGS6J324CKSMSE2000AMicrocontrollers - MCUs
MCU 32-bit ARM Cortex R5F RISC 2.5MB Flash 3.3V/5V 208-Pin TEQFP EP Automotive AEC-Q100
| Compliant | |
| 5A992c. | |
| Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| ARM Cortex R5F | |
| ARM | |
| 240 | |
| 240 | |
| 32 | |
| Flash | |
| 2.5MB | |
| 2.25MB | |
| CAN/Ethernet/I2C/I2S/UART | |
| 120 | |
| 17 | |
| 1 | |
| 46 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 4 | |
| 1 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 2800 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 28 mm |
| Package Length | 28 mm |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | TEQFP EP |
| 208 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
