Infineon Technologies AGS6E2H44G0AGB3000AMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 288KB Flash 3.3V 121-Pin FBGA Tray
| Compliant with Exemption | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| FM4 | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 160 | |
| 160 | |
| 32 | |
| Flash | |
| 288KB | |
| 32KB | |
| I2C/I2S/SPI/UART/USB | |
| 100 | |
| 5 | |
| 3 | |
| 24/24/24 | |
| 12/12/12 | |
| 2 | |
| 2 | |
| 12 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 1.65 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.2(Min) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 121 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
